Hammond 1590PFLBK Diecast Enclosure Flanged Lid Black (153 x 82 x 50mm)

MPN
1590PFLBK
Brand
Hammond
GTIN-14
00623980676241
Order Code
30-4828
Country of Origin
Taiwan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £19.23
50+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 25/06/2026

This Hammond diecast enclosure with flanged lid, 153 x 82 x 50mm, is from a range of black coated aluminium boxes suitable for a wide range of applications.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 153mm
Enclosure Width 82mm
Enclosure Height 50mm
Colour Black
Protection Rating IP54
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot