Q. By how much do the wood side panels add to the width of chassis
A. Hi John. Thank you for your question. An overall extra 20mm so 10mm per side is all that is added. Please see the data sheet.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £123.66 |
| 50+ | £122.69 |
| Type | Instrument case |
|---|---|
| Material | Aluminium body / walnut panels |
| Enclosure Length | 305mm |
| Enclosure Width | 203mm |
| Enclosure Height | 51mm |
| Colour | Silver |
| Finish | Natural |
| Series | 1444 |
Q. By how much do the wood side panels add to the width of chassis
A. Hi John. Thank you for your question. An overall extra 20mm so 10mm per side is all that is added. Please see the data sheet.