Hammond 1444-12CWW Aluminium Chassis Wood Panels Natural (178 x 127 x 51mm)

MPN
1444-12CWW
Brand
Hammond
GTIN-14
00623980404677
Order Code
30-4660
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £100.39
50+ £80.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 20/06/2026

The Hammond Aluminium Chassis Wood Panels, Natural 1444-12CWW (178 x 127 x 51mm) is a spot welded, heavy duty construction chassis with wooden end-panels machined from solid walnut.


  • Screws fit into inserts in the panels to avoid damage to the wood and to give a clean aesthetic appearance
  • Optional bottom plate available (requires fitting hardware, 1421J6, 30-4670)
  • Hammond 1444 CWW series

Hammond enclosure modification


Type Instrument case
Material Aluminium body / walnut panels
Enclosure Length 178mm
Enclosure Width 127mm
Enclosure Height 51mm
Colour Silver
Finish Natural
Series 1444

Reviews

Be the first to submit a review

Accessories


Trustpilot