Hammond HWCHAS1710BK Walnut Chassis Alu Top Black 432 254 x 76 Wood/Black

Order Code:

30-4653

Brand: Hammond MPN: HWCHAS1710BK GTIN-14: 00623980404059
Qty Unit Price (Ex VAT)
1+ £220.92
50+ £198.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/05/2026


Attractively styled, rugged walnut box, 432 x 254 x 76mm, with 2mm thick aluminium top panels with black finish. Optional bottom plates are available separately.


  • Walnut chassis is 19.8mm (0.778in.) thick - corners are produced with wood bracing and dovetail construction methods
  • Designed to handle heavy components
  • Top panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 2mm (0.08in.) thick
  • Fully 'framed' support from walnut chassis.
  • Includes four large round rubber feet (0.75in. dia. x 0.56in. high) with mounting hardware into inserts to avoid wood damage
  • Hardware is of proper length to allow use of optional bottom plate
  • Hammond part HWCHAS1710BK

Hammond enclosure modification


Type Instrument Cases
Material Walnut body / aluminium lid
Enclosure Length 432mm
Enclosure Width 254mm
Enclosure Height 76mm
Colour Black
External Features Rubber feet
Finish Painted
Series HWCHAS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot