Hammond IP66 Diecast Aluminium Enclosure Black 1550WPBK (80 x 55 x 25mm)

Order Code:

30-4409

Brand: Hammond MPN: 1550WPBK GTIN-14: 00623980057590
Qty Unit Price (Ex VAT)
1+ £11.15
50+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 1 working daysBack-order availability date - 02/05/2026

The Hammond IP66 Diecast Aluminium Enclosure Black 1550WPBK (80 x 55 x 25mm) is part of a wide range of die-cast watertight aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The units are supplied with a separate compressible self-adhesive gasket that, when fitted between the lid and the base, provides dust and water sealing to IP66. The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Supplied with gasket to meet IP66
  • Supplied in a natural or powder-coated black finish

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 80mm
Enclosure Width 55mm
Enclosure Height 25mm
Colour Black
Protection Rating IP66
Finish Powder painted
Material Diecast aluminium
Series 1550

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot