Christmas Opening Hours and Delivery Dates here

Hammond 1550WM IP66 Diecast Aluminium Enclosure Natural (120 x 100 x 35mm)

Order Code:

30-4405

Brand: Hammond MPN: 1550WM GTIN-14: 00623980057675
Qty Unit Price (Ex VAT)
1+ £10.97
50+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026

The Hammond IP66 Diecast Aluminium Enclosure Natural 1550WM (120 x 100 x 35mm) is part of a wide range of die-cast watertight aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The units are supplied with a separate compressible self-adhesive gasket that, when fitted between the lid and the base, provides dust and water sealing to IP66. The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Supplied with gasket to meet IP66
  • Supplied in a natural or powder-coated black finish

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 120mm
Enclosure Width 100mm
Enclosure Height 35mm
Colour Silver
Finish Natural
IP Rating IP66
Series 1550

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot