Hammond Diecast Enclosure (Thick Wall, 50 x 45 x 30mm) Black 1550Z101BK

Order Code:

30-4301

Brand: Hammond MPN: 1550Z101BK GTIN-14: 00623980404158
Qty Unit Price (Ex VAT)
1+ £10.97
50+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 1 working daysBack-order availability date - 16/03/2026

The Hammond Diecast Enclosure (Thick Wall, 50 x 45 x 30mm) Black 1550Z101BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.


  • Black powder-coated finished aluminium enclosures with stainless steel lid screws
  • One piece O ring lid gasket
  • No internal ribs for easy installation of connectors without interference or additional milling
  • Designed to meet IP66
  • Hammond series 1550Z

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 50mm
Enclosure Width 45mm
Enclosure Height 30mm
Colour Black
Protection Rating IP66
Finish Powder painted
Material Diecast aluminium
Series 1550Z

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot