Hammond 1457N1601 IP65 Extruded Aluminium Natural with Standard Panel 160x104x55

MPN
1457N1601
Brand
Hammond
GTIN-14
00623980006055
Order Code
30-3756
Country of Origin
Canada
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £42.19
50+ £33.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 25/06/2026

Rugged extruded aluminium enclosure from the Hammond 1457 series with 2 die cast end panels. Designed to house PCBs, the seals included with the enclosure provide protection against ingress of dust and water to IP65. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Size 160 x 104 x 55mm
  • Natural colour
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Self adhesive foam gasket provides protection to IP65
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457N1601

Hammond enclosure modification


Type Instrument case
Enclosure Length 160mm
Enclosure Width 104mm
Enclosure Height 55mm
Colour Natural
Protection Rating IP65
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1457
Size 160 x 104 x 55mm
Size 1 0 x 104 x 55mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot