Evatron RX2007/S Miniature ABS Box Black 32 x 20 x 45.5mm

Order Code:

30-3535

Brand: Evatron MPN: RX2007/S
Qty Unit Price (Ex VAT)
1+ £1.30
25+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
196 in stock, despatched same dayAdditional quantity lead time 2 days

Miniature rectangular hand held case measuring 32 x 20 x 45.5mm manufactured from black ABS material. The case is fastened together by screws and the interior surface has a smooth finish.
  • Ergonomic design for maximum user comfort
  • For remote control devices connected via a cable or powered by batteries
  • Finished in matt black
  • Manufacturer's part RX2007/S

Enclosure modification


Enclosure Height 20mm
Enclosure Length 45.5mm
Enclosure Width 32mm
Colour Black
External Features Miniature
Internal Features Screw fastened
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Great Little Box

Reviewed by: Mr Tim Hitch - Thursday, April 7, 2016
Competitively priced box. Easy to drill and use.

Trustpilot