Q. What is the aperture size of the window. Without a datasheet it's impossible to determine.
A. Hi, thanks for your question. The aperture/window size is 65mm x 23mm. This information has now been added to the page.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £19.54 |
| 25+ | £14.65 |
A hand-held case fitted with window to take a display.
| Type | Handheld Enclosure |
|---|---|
| Material | ABS (Acrylonitrile Butadiene Styrene) |
| Enclosure Length | 180mm |
| Enclosure Width | 100mm |
| Enclosure Height | 44/35mm |
| Colour | Black |
| External Features | Window |
| Flame Resistance | UL94-HB |
| Internal Features | Battery Compartment |
| Window | area 65 x 23mm |
Q. What is the aperture size of the window. Without a datasheet it's impossible to determine.
A. Hi, thanks for your question. The aperture/window size is 65mm x 23mm. This information has now been added to the page.