Fibox TA241911T Grey ABS Fibox Clear Cover 240 x 191 x 107mm

Order Code:

30-1875

Brand: Fibox MPN: TA241911T EAN-13: 6418074060792

Discontinued


This grey ABS box and clear cover from the Fibox tempo series measures 240 x 191 x 107mm and is supplied complete with PUR gasket, screws for mounting plate/DIN rail, polyamide cover screws and plastic hinges.
  • Made from grey (RAL 7035) ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • 240 mm length, 191 mm width, 107 mm height
  • Easy installation thanks to low base
  • Several wall mounting options
  • Plain cover for printing, stickers and switches
  • Hinges allow use of all cover screws,
  • Manufacturer's part TA241911T

Enclosure modification


Type DIN Mount Enclosures
Enclosure Height 107mm
Enclosure Length 240mm
Enclosure Width 191mm
Colour Grey
Flame Resistance UL94-HB
IP Rating IP65
Material ABS
Series Tempo

Questions

*Question functionality currently disabled
Thursday, June 21, 2012 | Question by: Rapid Customer | Product code: 30-1875
Q. Please can you tell me what DIN rail I need to fit this product and whether I need a mounting plate? Also whether I need mounting screws for the rail/plate. Alse can you recommend a suitable multiway connecor - 6way for low voltage and current with a reasonable IP rating
A. Thanks for your enquiry John. The internal DIN rail for this unit is product code 30-1885 and the box should contain the screw necessary to attach it. The mounting plate is not necessary for this, but there is also wall mounting lugs available if required (product code 30-1890 x 2). The Switchcraft weathertight series at https://www.rapidonline.com/IP68-Weathertight-connectors-63564 would be good - as it offers options on connectors style ie panel mount and cable depending on the your requirements. Care should be taken selecting options for cable to cable connection, free items (socket or plug) should be matched with appropriate line couplers.

Trustpilot