Hammond RP1175C Watertight ABS Enclosure 165 x 85 x 55 Clear Lid Grey

MPN
RP1175C
Brand
Hammond
GTIN-14
00623980178370
Order Code
30-1434
Country of Origin
Taiwan
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £11.99
50+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 23/07/2026


Light grey plastic watertight enclosure from Hammond measuring 165 x 85 x 55mm, with a clear lid.


  • Ideally suited for mounting printed circuit boards or components
  • General purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
  • Light grey colour with a light texture
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
  • Rubber gasket included
  • Lid includes smooth recessed area for membrane, label or silkscreen
  • Designed to meet IP65
  • Lid secured with self captivating M3.5 stainless steel machine screws (included)
  • Lid screws are self captivating
  • Manufacturer's part RP1175C

Hammond enclosure modification


Type Watertight ABS Enclosure
Enclosure Height 55mm
Enclosure Length 165mm
Enclosure Width 85mm
Colour Grey
Protection Rating IP65
External Features Watertight
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot