Evatron PP106N ABS Sensor Housing Black 94 x 68 x 38mm

Order Code:

30-0087

Brand: Evatron MPN: PP106N
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £6.23
25+ £5.66
50+ £3.90
100+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

Planning to buy a range of enclosures for your latest project?

This black ABS case from Evatron has a rectangular design and is vented on two sides, The lid can be screwed fit and offers easy access.


  • Fixed together with two screws (supplied)
  • Height: 94mm
  • Width: 68mm
  • Depth: 38mm
  • Manufacturer's part PP106N
Type Sensor / Buzzer Cases
Material ABS
Enclosure Length 38mm
Enclosure Width 68mm
Enclosure Height 94mm
Colour Black
Protection Rating None
External Features Vented

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot