Evatron PP98G Desktop ABS Enclosure Grey 220 x 140 x 64mm

MPN
PP98G
Brand
Evatron
Order Code
30-0080
Country of Origin
Spain
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £36.04
5+ £27.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

Planning to buy a range of enclosures for your latest project?

This multipurpose grey ABS case from Evatron has a rounded edged design featuring a recessed top. The enclosure is IP65 rated and is screw fit (4 x screws type M3 included).


  • Modern style design
  • Width: 220mm
  • Depth: 140mm
  • Height: 64mm
  • Manufacturer's part PP98G
Type Instrument Cases
Material ABS
Enclosure Length 140mm
Enclosure Width 220mm
Enclosure Height 64mm
Colour Grey
Protection Rating IP65
External Features Screw fit
Internal Features PCB mounting
Series PP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot