Hammond RL6065 Deep Lid ABS Hand Held Instrument Enclosure 205 x 105 x 40 Grey

MPN
RL6065
Brand
Hammond
GTIN-14
00623980178516
Order Code
30-0028
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.47
50+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 70 in stockBack-order availability date - 27/06/2026

This ABS enclosure from the Hammond RL Series measures 205 x 105 x 40mm with a deep lid and is ideally suited for hand held or instrument case applications.


  • Designed to house PC boards
  • Moulded in light grey ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two part - snap action - clam shell construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes four M3 assembly screws
  • Manufacturer's part RL6065

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 205mm
Enclosure Width 105mm
Enclosure Height 40mm
Colour Grey
Protection Rating IP54
External Features Deep Lid
Finish Plain
Flame Resistance UL94-HB
Internal Features PCB Mounting
Series RL

Reviews

Be the first to submit a review

Trustpilot