Easter Opening Hours and Delivery Dates here
Europa Components EUCP320D Three Pole MCB 10kA D Curve 20A

Image Representative of Range

Europa Components EUCP320D Three Pole MCB 10kA D Curve 20A

Order Code:

28-4522

Brand: Europa Components MPN: EUCP320D
  • Quickly find another product in this range by Current Ratng:

Qty Unit Price (Ex VAT)
1+ £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2026

This 20A 3-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a D characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Current Ratng 20A
Mounting DIN Rail
Number of Poles 3
Size 82 x 76mm
Tripping Characteristic Curve D
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot