Europa Components EUC3P1C Three Pole MCB 10kA C Curve 1A

Image Representative of Range

Europa Components EUC3P1C Three Pole MCB 10kA C Curve 1A

MPN
EUC3P1C
Order Code
28-4504
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

This 1A 3-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a C characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Voltage Rating - AC 240V AC
No. of Poles 3
Mounting DIN Rail
Tripping Characteristics C Curve
Current Ratng 1A
Number of Poles 3
Size 82 x 76mm
Tripping Characteristic Curve C
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot