Europa Components EUB116B Single Pole MCB 6kA B Curve 16A

MPN
EUB116B
Order Code
28-4382
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 days

This 16A 1-pole miniature circuit breaker has a rated short circuit capacity of 6kA and a B Characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Current Rating 16A
Voltage Rating - AC 240V AC
No. of Poles 1
Mounting DIN Rail
Tripping Characteristics C Curve
Current Ratng 16A
Number of Poles 1
Size 82 x 76mm
Tripping Characteristic Curve B
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot