Q. Please could you provide the internal dimensions of this case as it's not apparent in the documentation?
A. Hi Mike. Thank you for your question. The internal dimensions are as follows:
Depth 138mm
Width 240mm
Length 280mm
A wide range of glass-fibre reinforced PLM polyester cabinets. Colour grey RAL 7032 (changing to RAL 7035 from July 2016).
| Type | GRP enclosure |
|---|---|
| Material | Glass-fibre reinforced PLM polyester |
| Enclosure Length | 160mm |
| Enclosure Width | 255mm |
| Enclosure Height | 308mm |
| Colour | Grey |
| Corner model | false |
| Couplable | false |
| Degree of protection (IP) | IP66 |
| Degree of protection (NEMA) | 4X |
| Depth | 160mm |
| EMC-version | false |
| External Features | Inserts & lock |
| Finish | RAL 7032 |
| Floor standing wall model | N/A |
| Freestanding | false |
| Height | 308mm |
| Impact strength | IK10 |
| Intermediate mounting | false |
| Internal Features | Ventilation |
| IP Rating | IP66 |
| Material quality | Polyester |
| Max. permitted load of the door(s) according to IEC 62208 | 25N |
| Max. permitted load of the enclosure according to IEC 62208 | 129N |
| Max. permitted load of the mounting plate according to IEC 62208 | 74N |
| Mounting plate depth-adjustable | true |
| Number of connector holes | 0 |
| Number of doors | 1 |
| Number of locks | 1 |
| Pitched roof | false |
| Pole fastening | true |
| Pre-stamping | false |
| RAL-number | 7035 |
| Series | GRP |
| Suitable for metrical mounting | N/A |
| Suitable for outdoor set-up | true |
| Suitable for wall built-in | true |
| Suitable for wall mounting | true |
| Surface finishing | Untreated |
| Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 | N/A |
| Transparent cover | false |
| Width | 255mm |
| With cover | false |
| With door | true |
| With glazed door | false |
| With mounting plate | false |
| With rear door | false |
| With ventilation door | false |
Q. Please could you provide the internal dimensions of this case as it's not apparent in the documentation?
A. Hi Mike. Thank you for your question. The internal dimensions are as follows:
Depth 138mm
Width 240mm
Length 280mm