Easter Opening Hours and Delivery Dates here

Siba 70-065-65/5A 5A Antisurge 32x6.3mm Ceramic Fuse

Order Code:

26-5696

Brand: Siba MPN: 70-065-65/5A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.614
100+ £0.524
500+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
186 in stock, despatched same dayAdditional quantity lead time 3 days

This time delay, antisurge (T) sand-filled 32 x 6.3mm ceramic fuse from Siba has a high breaking capacity and voltage rating.


  • Current rating 5A
  • Voltage rating 500V
  • Breaking capacity 1500A
  • UL recognised
  • Siba 189 140 series
Current Rating 5A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Antisurge
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot