Siba 70-065-65/3.15A 3.15A Antisurge 32x6.3mm Ceramic Fuse

MPN
70-065-65/3.15A
Brand
Siba
Order Code
26-5694
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.652
100+ £0.615
500+ £0.498
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 100 in stockAdditional quantity lead time 3 days

This time delay, antisurge (T) sand-filled 32 x 6.3mm ceramic fuse from Siba has a high breaking capacity and voltage rating.


  • Current rating 3.15A
  • Voltage rating 500V
  • Breaking capacity 1500A
  • UL recognised
  • Siba 189 140 series
Current Rating 3.15A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Antisurge
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot