Schurter 3413.0330.22 UST SMD Fuse 3.2x1.6mm Time Delay 15A

Image Representative of Range

Schurter 3413.0330.22 UST SMD Fuse 3.2x1.6mm Time Delay 15A

MPN
3413.0330.22
Brand
Schurter
Order Code
26-3036
Country of Origin
Switzerland
  • Quickly find another product in this range by Current Rating:

    10A 15A 20A
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £0.0249 £0.0240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 960 in stockContact us for additional stock

This time delay SMD fuse from Schurter has an epoxy glass housing with nickel/gold-plated copper terminals. It is ideal for use in circuits with inrush.


  • Rated current 15A
  • Rated voltage 32V AC
  • Meets UL and CSA standards
  • Length 3.2mm
  • Width 1.6mm
  • Impermeable to potting compound
  • Non-resettable
  • Halogen-free
  • Sold singly
  • Manufacturer's part 3413.0330.22
Type Time delay
Current Rating 15A
Voltage Rating 32V
Fuse Speed Slow
Package Type SMD
Breaking Capacity 100A
Material Glass

Reviews

Be the first to submit a review

Trustpilot