Siba 70 059 60.2 2A 32x6.3mm Quickblow Glass Fuse

MPN
70 059 60.2
Brand
Siba
Order Code
26-1918
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.602
100+ £0.439
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 54 in stockAdditional quantity lead time 3 days

Quickblow 2A 32 x 6.3mm miniature glass fuse designed to IEC127.


  • Breaking capacity 35A/250V AC
  • Siba 70-059-060 series
Type Fuse
Current Rating 2A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Accessories


Trustpilot