Siba 70-001-34/0.3.15A 315mA 20x5mm Quickblow Glass Fuse

MPN
70-001-34/0.3.15A
Brand
Siba
Order Code
26-1012
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 42 in stockAdditional quantity lead time 7 weeks

These 20 x 5mm glass quick blow fuses from Siba have been designed to IEC127.


  • Current rating 315mA
  • Breaking capacity 35A/250V AC
  • Approved to SEMKO, VDE, SEV
  • UL recognised up to 6.3A
  • Siba 70-001-34 series
Type Fuse
Current Rating 0.315A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot