Techna CTEC263-100 Double Pole RCD 63A 100mA Trip

Order Code:

23-4706

Brand: Techna MPN: CTEC263-100

Discontinued


The Techna CTEC provides maximum price / performance ratios for customers requiring 6kA protection.


  • Supplied in 63A 100mA
  • Fits Gtec 6kA MCBs
  • Auxiliary contacts rated at 3A
Type RCD
Poles 2
Rated Current 63A
Trip Current 100mA

Trustpilot