Techna CTEC263-030 Double Pole RCD 63A 30mA Trip

Image Representative of Range

Techna CTEC263-030 Double Pole RCD 63A 30mA Trip

MPN
CTEC263-030
Brand
Techna
Order Code
23-4704
Country of Origin
China
  • Quickly find another product in this range by Current Ratng:

    25A 63A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.75
5+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/06/2026

The Techna CTEC provides maximum price / performance ratios for customers requiring 6kA protection.


  • Supplied in 63A 30mA
  • Fits Gtec 6kA MCBs
  • Auxiliary contacts rated at 3A
Type RCD
Current Rating 63A
Current Ratng 63A
Poles 2
Trip Current 30mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot