Easter Opening Hours and Delivery Dates here

Brennenstuhl 1098203 Vario Line Black/Blue 13A Extension Reel 5m H05VV-F 3G1.5

Order Code:

23-0215

Brand: Brennenstuhl MPN: 1098203 EAN-13: 4007123133048
  • Quickly find another product in this range by Cable Length:

    5m 15m
Qty Unit Price (Ex VAT)
1+ £13.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 3 weeks

A compact, handy 5m extension cable reel ideal for home, office and DIY.


  • 5m cable length
  • Three 13A, 240V sockets with self-closing covers
  • Maximum overall current rating 13A
  • Safety cut-out
  • Colour: blue
  • Housing made of break-resistant plastic
  • Practical carrying handle
  • Twin feet for excellent stability
  • Easy to unwind and rewind
  • Compact, handy cable reel for home, office and DIY
  • Brennenstuhl Vario Line series
  • Brennestuhl type 1098203
Type Hand held
Socket Type UK
Cable Length 5m
Cable Type H05VV-F
Colour Blue
Current Rating 13A
Number of Sockets 3
Safety cut-out

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot