CamdenBoss CTB9408/3 3 Way 12A Pluggable Terminal Block Free Plug 7.62mm Pitch

MPN
CTB9408/3
Brand
CamdenBoss
Order Code
21-5160
Country of Origin
Italy
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 6
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Horizontal-style female rising clamp terminal connector from the CamdenBoss CTB9408 Series, 7.62mm pitch, with 3 poles.

The full range is available from Rapid in any size from 2-pole up to 12-pole.


  • Polarised mouldings
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9408/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 7.62mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (mm²) 2.5mm²
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot