CamdenBoss 7.62mm Pitch Pluggable Terminal Block Free Plug

CamdenBoss Brand: CamdenBoss

Horizontal-style female rising clamp terminal connectors from the CamdenBoss CTB9408 Series, 7.62mm pitch.

The full range is available from Rapid in 2-pole up to 6-pole.

  • Polarised mouldings
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • UL, VDE, IMQ and CE approved
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
CamdenBoss CTB9408/2 2 Way 12A Pluggable Terminal Block Free Plug 7.62mm Pitch
CamdenBoss CTB9408/2 2 Way 12A Pluggable Terminal Block Free Plug 7.62mm Pitch
Standard range
Order code: 21-5159
MPN: CTB9408/2

Order in multiples of 5


Despatched same day - 254 in stockFurther 549 despatched in 5 working days
5+ £1.03
Price per unit Ex VAT
2 Plug, horizontal mount 7.62mm 1 12A Green 2.5mm² PCB Pluggable rising clamp Straight/ Horizontal CTB
CamdenBoss CTB9408/6 6 Way 12A Pluggable Terminal Block Free Plug 7.62mm Pitch
CamdenBoss CTB9408/6 6 Way 12A Pluggable Terminal Block Free Plug 7.62mm Pitch
Extended range
Order code: 21-5163
MPN: CTB9408/6

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £2.77
Price per unit Ex VAT
6 Plug, horizontal mount 7.62mm 1 12A Green 2.5mm² PCB Pluggable rising clamp Straight/ Horizontal CTB

Trustpilot