CamdenBoss CTB92VE/6S 6 Way 10A Vertical Free Plug Standard 3.81mm Pitch

Image Representative of Range

CamdenBoss CTB92VE/6S 6 Way 10A Vertical Free Plug Standard 3.81mm Pitch

Order Code:

21-4940

Brand: CamdenBoss MPN: CTB92VE/6S
Qty Unit Price (Ex VAT)
5+ £3.50
25+ £3.23
100+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Vertical free plug female connector from the CamdenBoss CTB92VE Series, standard orientation, 6 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Solder termination
  • 10mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB92VE/6S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (mm²) 1mm²
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot