TruConnect 4-Way 20A End Stack Terminal Block 5mm Blue

MPN
21-3006
Brand
TruConnect
Order Code
21-3006
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.250
10+ £0.222
25+ £0.190
50+ £0.176
75+ £0.162
100+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockPlease contact us for lead time


End stackable 5mm terminal block with 4 ways.


  • 5.0mm pitch
  • Slotted screws
  • Rated current 20A
  • Length 20mm
  • Moulded housing in blue flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard stainless steel
  • UL, VDE Approved.
Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Blue
Current Rating 20A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot