TruConnect 212833 3 Way, 15A 300V, Top Entry Closed Header 5mm

MPN
21-2833
Brand
TruConnect
Order Code
21-2833
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.078
30+ £0.067
50+ £0.062
80+ £0.057
100+ £0.054
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,780 in stockAdditional quantity lead time 5 months

Top entry, closed ended header with 3 poles, 5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Voltage Rating 300V

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot