Top-entry closed ended PCB mounting male terminal block from the CamdenBoss CTB92HE Series, with
6 poles, 3.81mm pitch.
- Vertical body style
- 10A Current Rating, 200V voltage rating
- Rising camp termination
- Free hanging mounting
- 10mm² wire size
- Tinned phosphor bronze contact material
- Polyamide 66 housing material, green colour
- Polarised mouldings
- UL94-V0 flame retardant moulding
- 10mm² cable entry
- M2 steel captive screws
- Guided pin alignment
- Manufacturer's part
CTB93VE/6
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Body Style |
Vertical Closed End Header |
| Pitch |
3.81mm |
| No of Ways Per Row |
6 |
| No. of Rows |
1 |
| Current Rating |
10A |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Mounting Feature |
PCB |
| Mounting Type |
Pluggable rising clamp |
| Orientation |
Vertical |
| Series |
CTB |
To use this facility please Sign In.
Sign In