CamdenBoss CTB93VE/2 2 Way 10A Terminal Block Top Entry Header 3.81mm Pitch

Order Code:

21-2740

Brand: CamdenBoss MPN: CTB93VE/2
Qty Unit Price (Ex VAT)
5+ £0.322
25+ £0.272
100+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
681 in stock, despatched same dayAdditional 100 due on 14/05/2026

Top-entry closed ended PCB mounting male terminal block from the CamdenBoss CTB92HE Series, with 2 poles, 3.81mm pitch.


  • Vertical body style
  • 10A Current Rating, 200V voltage rating
  • Rising camp termination
  • Free hanging mounting
  • 10mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB93VE/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Closed End Header
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTB

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot