Camblock Plus CSTBP45VDA/2 3.5mm 45 Degree Screwless T/Block Pin Setting A 2p

Order Code:

20-3737

Brand: CamdenBoss MPN: CSTBP45VDA/2
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
100+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
3 in stock, despatched in 5 working days

A 2 pole 3.5mm 45°screwless terminal block designed for use on PCBs.

This connector features kinked pins for better solder retention and the offset pinout that allows for greater voltage clearance.

This connector is ideal for use where high volume or quick assembly is required. The terminal block provides a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Pin setting position A
  • Cable entry 45°
  • Rating 10A 300V
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 0.75mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot