Camblock Plus CTBP0108/9 5.08mm Standard Profile Rising Clamp Terminal Block 9p

MPN
CTBP0108/9
Brand
CamdenBoss
Order Code
20-3602
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
500+ £0.995
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

A 9 pole 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.
  • Rating 16A 300V
  • Horizontal cable entry
  • Double interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 9
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot