Camblock Plus CTBP0308/5 3.81mm Low Profile Rising Clamp Terminal Block 5p

Order Code:

20-3550

Brand: CamdenBoss MPN: CTBP0308/5
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
100+ £0.721
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
665 in stock, despatched in 5 working days

A 5 pole 3.81mm pitch professional vertical rising clamp terminal block designed for use on PCBs.

This ultra low profile connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin aligment.
  • 8.5mm Low profile
  • 2 and 3 pole interlocking
  • 4 to 12 pole solid block
  • Rating 15A 300V
  • Double interlocking modules
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.81mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot