Camblock Plus CTBP0558/5 5.08mm Low Profile 90 Degree Rising Clamp T/Block 5p

MPN
CTBP0558/5
Brand
CamdenBoss
Order Code
20-3519
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
750+ £0.438
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderPlease contact us for lead time

A 5 pole 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile 90° connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • Low profile
  • 2 and 3 pole double interlocking
  • 4 to 12 pole solid block and end stackable
  • Rating 12A 300V
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 12A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot