Camblock Plus CTBP07VK/4 7.5mm High Power Rising Clamp Terminal Block 4p

MPN
CTBP07VK/4
Brand
CamdenBoss
Order Code
20-3493
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1000+ £0.776
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

A 4 pole 7.5mm pitch high power professional vertical rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • High power
  • 2 and 3 pole double interlocking
  • 4 to 12 pole pre-assembled
  • Rating 20A 300V (UL) / 24A 250V (VDE)
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot