Camblock Plus CTBP2550/2 10mm Standard Profile 90 Deg Rising Clamp T/Block 2p

Order Code:

20-3432

Brand: CamdenBoss MPN: CTBP2550/2
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
2000+ £0.279
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

A 2 pole 10mm pitch professional rising clamp terminal block designed for use on PCBs.

This standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method.
  • 90° Mounting
  • Interlocking mechanism
  • Rating 16A 300V
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot