Camblock Plus CTBP4000/3 10mm Low Profile 45 Degree Rising Clamp T/Block 3p

Order Code:

20-3411

Brand: CamdenBoss MPN: CTBP4000/3
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1500+ £0.536
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderPlease contact us for lead time

A 3 pole 10mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile connector is ideal for use in any installation and provides a versatile wire to board connection method.
  • 45° Mounting
  • Interlocking mechanism
  • Rating 15A 300V
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 - 14 AWGmm
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot