Camblock Plus CTBP9358/9FL 5.08mm Pluggable Male Horizontal Flange T/Block 9p

MPN
CTBP9358/9FL
Brand
CamdenBoss
Order Code
20-3271
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
750+ £0.772
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderPlease contact us for lead time

A 9-pole pluggable horizontal male 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 55.9mm
  • Pluggable male terminal blocks
  • Horizontal mounting
  • Screw flanges with captive screws
  • Rating 20A 450V
  • Double interlocking modules
  • Guided pin alignment
  • Solid block
  • Polarised mouldings
  • Anti solder wicking

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Flanged Header
Pitch 5.08mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 20A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Series CTBP9358/FL

Reviews

Be the first to submit a review

Trustpilot