CamdenBoss Camblock Plus 5.08mm Terminal Blocks Male Horizontal Flanged

CamdenBoss Brand: CamdenBoss

A range of pluggable horizontal male 5.08mm pitch professional rising clamp terminal blocks designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.

  • Available in a choice of ways
  • Pluggable male terminal blocks
  • Horizontal mounting
  • Screw flanges with captive screws
  • Rating 20A 450V
  • Double interlocking modules
  • Guided pin alignment
  • Solid block
  • Polarised mouldings
  • Anti solder wicking
Order codePart numberPolesLength (mm)
20-3278CTBP9358/2FL220.3
20-3277CTBP9358/3FL325.4
20-3276CTBP9358/4FL430.5
20-3275CTBP9358/5FL535.6
20-3274CTBP9358/6FL640.7
20-3273CTBP9358/7FL745.7
20-3272CTBP9358/8FL850.8
20-3271CTBP9358/9FL955.9
20-3281CTBP9358/10FL1061.0
20-3280CTBP9358/11FL1166.1
20-3279CTBP9358/12FL1271.1

RatingUL 20A 450V
Dielectric strength0.5kV
Impulse withstand voltage2kV
Pin/terminalNickel/tin alloy
Rising clampNickel/tin alloy
Screw/torqueM3 Zinc plated steel / 0.5Nm
Cable size0.8 to 2mm² (28 to 14 AWG)
PCB Hole size1.7mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Length Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CTBP9358/2FL 5.08mm Pluggable Male Horizontal Flange T/Block 2p
Camblock Plus CTBP9358/2FL 5.08mm Pluggable Male Horizontal Flange T/Block 2p
Standard range
Order code: 20-3278
MPN: CTBP9358/2FL

Order in multiples of 2000


Despatched within 5 working days - 1,251 in stock
2000+ £0.472
Price per unit Ex VAT
2 Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/3FL 5.08mm Pluggable Male Horizontal Flange T/Block 3p
Camblock Plus CTBP9358/3FL 5.08mm Pluggable Male Horizontal Flange T/Block 3p
Extended range
Order code: 20-3277
MPN: CTBP9358/3FL

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.342
Price per unit Ex VAT
3 Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/4FL 5.08mm Pluggable Male Horizontal Flange T/Block 4p
Camblock Plus CTBP9358/4FL 5.08mm Pluggable Male Horizontal Flange T/Block 4p
Standard range
Order code: 20-3276
MPN: CTBP9358/4FL

Order in multiples of 1500


Despatched within 5 working days - 610 in stock
1500+ £0.758
Price per unit Ex VAT
4 Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/5FL 5.08mm Pluggable Male Horizontal Flange T/Block 5p
Camblock Plus CTBP9358/5FL 5.08mm Pluggable Male Horizontal Flange T/Block 5p
Extended range
Order code: 20-3275
MPN: CTBP9358/5FL

Order in multiples of 1500


Available to back orderPlease contact us for lead time
1500+ £0.507
Price per unit Ex VAT
5 Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/6FL 5.08mm Pluggable Male Horizontal Flange T/Block 6p
Camblock Plus CTBP9358/6FL 5.08mm Pluggable Male Horizontal Flange T/Block 6p
Extended range
Order code: 20-3274
MPN: CTBP9358/6FL

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.672
Price per unit Ex VAT
6 Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/7FL 5.08mm Pluggable Male Horizontal Flange T/Block 7p
Camblock Plus CTBP9358/7FL 5.08mm Pluggable Male Horizontal Flange T/Block 7p
Extended range
Order code: 20-3273
MPN: CTBP9358/7FL

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.639
Price per unit Ex VAT
7 Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/8FL 5.08mm Pluggable Male Horizontal Flange T/Block 8p
Camblock Plus CTBP9358/8FL 5.08mm Pluggable Male Horizontal Flange T/Block 8p
Extended range
Order code: 20-3272
MPN: CTBP9358/8FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.737
Price per unit Ex VAT
8 Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/9FL 5.08mm Pluggable Male Horizontal Flange T/Block 9p
Camblock Plus CTBP9358/9FL 5.08mm Pluggable Male Horizontal Flange T/Block 9p
Extended range
Order code: 20-3271
MPN: CTBP9358/9FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.794
Price per unit Ex VAT
9 Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/10FL 5.08mm Pluggable Male Horizontal Flange T/Block 10p
Camblock Plus CTBP9358/10FL 5.08mm Pluggable Male Horizontal Flange T/Block 10p
Extended range
Order code: 20-3281
MPN: CTBP9358/10FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.884
Price per unit Ex VAT
10 61.0mm Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/11FL 5.08mm Pluggable Male Horizontal Flange T/Block 11p
Camblock Plus CTBP9358/11FL 5.08mm Pluggable Male Horizontal Flange T/Block 11p
Extended range
Order code: 20-3280
MPN: CTBP9358/11FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.918
Price per unit Ex VAT
11 66.1mm Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL
Camblock Plus CTBP9358/12FL 5.08mm Pluggable Male Horizontal Flange T/Block 12p
Camblock Plus CTBP9358/12FL 5.08mm Pluggable Male Horizontal Flange T/Block 12p
Extended range
Order code: 20-3279
MPN: CTBP9358/12FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £1.06
Price per unit Ex VAT
12 71.1mm Horizontal Flanged Header 5.08mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9358/FL

Trustpilot