Camblock Plus CTBP97HJ/9FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 9p

MPN
CTBP97HJ/9FL
Brand
CamdenBoss
Order Code
20-3201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
500+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 520 in stock

A 9 pole flanged pluggable female 5.08mm pitch professional rising clamp terminal block designed for mounting on PCBs.

This connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.


  • Length 55.88mm
  • Rating 15A 300V
  • Flanged construction
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal PCB Mount Male Female Plug
Pitch 5.08mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Length 55.88mm
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Series CTBP97HJ/FL

Reviews

Be the first to submit a review

Trustpilot