CamdenBoss Camblock Plus 5.08mm Pluggable Terminal Blocks Female Horiz. Flanged

CamdenBoss Brand: CamdenBoss

A range of flanged pluggable female 5.08mm pitch professional rising clamp terminal blocks designed for mounting on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.

  • Available in a number of ways
  • Rating 15A 300V
  • Flanged construction
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings
Order codePart numberPolesLength (mm)
20-3030CTBP97HJ/2FL220.32
20-3028CTBP97HJ/3FL325.40
20-3211CTBP97HJ/4FL430.48
20-3209CTBP97HJ/5FL535.56
20-3207CTBP97HJ/6FL640.64
20-3205CTBP97HJ/7FL745.72
20-3203CTBP97HJ/8FL850.80
20-3201CTBP97HJ/9FL955.88
20-3217CTBP97HJ/10FL1060.96
20-3215CTBP97HJ/11FL1166.04
20-3213CTBP97HJ/12FL1271.12

Rating (UL)15A 300V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM3 Zinc plated steel 0.5Nm
Cable size0.32 to 1.6mm² (28 to 14AWG)
PCB Hole size 1.4mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Length Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CTBP97HJ/2FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 2p
Camblock Plus CTBP97HJ/2FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 2p
Standard range
Order code: 20-3030
MPN: CTBP97HJ/2FL

Despatched same day - 100 in stockContact us for additional stock
1+ £0.074
Price per unit Ex VAT
2 Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/3FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 3p
Camblock Plus CTBP97HJ/3FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 3p
Standard range
Order code: 20-3028
MPN: CTBP97HJ/3FL

Despatched same day - 68 in stockContact us for additional stock
1+ £0.098
Price per unit Ex VAT
3 Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/4FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 4p
Camblock Plus CTBP97HJ/4FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 4p
Standard range
Order code: 20-3211
MPN: CTBP97HJ/4FL

Order in multiples of 1000


Despatched within 5 working days - 353 in stock
1000+ £0.445
Price per unit Ex VAT
4 Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/5FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 5p
Camblock Plus CTBP97HJ/5FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 5p
Standard range
Order code: 20-3209
MPN: CTBP97HJ/5FL

Order in multiples of 1000


Despatched within 5 working days - 484 in stock
1000+ £0.594
Price per unit Ex VAT
5 Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/6FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 6p
Camblock Plus CTBP97HJ/6FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 6p
Standard range
Order code: 20-3207
MPN: CTBP97HJ/6FL

Order in multiples of 1000


Despatched within 5 working days - 459 in stock
1000+ £0.720
Price per unit Ex VAT
6 Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/7FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 7p
Camblock Plus CTBP97HJ/7FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 7p
Standard range
Order code: 20-3205
MPN: CTBP97HJ/7FL

Order in multiples of 500


Despatched within 5 working days - 519 in stock
500+ £2.72
Price per unit Ex VAT
7 Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/8FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 8p
Camblock Plus CTBP97HJ/8FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 8p
Standard range
Order code: 20-3203
MPN: CTBP97HJ/8FL

Order in multiples of 500


Despatched within 5 working days - 919 in stock
500+ £1.96
Price per unit Ex VAT
8 Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/9FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 9p
Camblock Plus CTBP97HJ/9FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 9p
Standard range
Order code: 20-3201
MPN: CTBP97HJ/9FL

Order in multiples of 500


Despatched within 5 working days - 520 in stock
500+ £2.15
Price per unit Ex VAT
9 55.88mm Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/10FL 5.08mm Pluggable PCB Female Horiz Flan T/Block 10p
Camblock Plus CTBP97HJ/10FL 5.08mm Pluggable PCB Female Horiz Flan T/Block 10p
Standard range
Order code: 20-3217
MPN: CTBP97HJ/10FL

Order in multiples of 250


Despatched within 5 working days - 65 in stock
250+ £3.71
Price per unit Ex VAT
10 60.96mm Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/11FL 5.08mm Pluggable PCB Female Horiz Flan T/Block 11p
Camblock Plus CTBP97HJ/11FL 5.08mm Pluggable PCB Female Horiz Flan T/Block 11p
Extended range
Order code: 20-3215
MPN: CTBP97HJ/11FL

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.62
Price per unit Ex VAT
11 Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL
Camblock Plus CTBP97HJ/12FL 5.08mm Pluggable PCB Female Horiz Flan T/Block 12p
Camblock Plus CTBP97HJ/12FL 5.08mm Pluggable PCB Female Horiz Flan T/Block 12p
Standard range
Order code: 20-3213
MPN: CTBP97HJ/12FL

Order in multiples of 250


Despatched within 5 working days - 830 in stock
250+ £4.37
Price per unit Ex VAT
12 71.12mm Horizontal PCB Mount Male Female Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Horizontal CTBP97HJ/FL

Trustpilot