Camblock Plus CTBPD96HG/8FL 5mm DIN Rail Mount Horiz Male Flanged T/Block 8p

Order Code:

20-3171

Brand: CamdenBoss MPN: CTBPD96HG/8FL
Qty Unit Price (Ex VAT)
500+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
352 in stock, despatched in 5 working days

A 8 pole flanged pluggable male horizontal 5mm pitch professional rising clamp terminal block designed for DIN rail mounting.

This connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 41.4mm
  • Rating 20A 450V
  • Flanged body
  • DIN Rail mounting
  • Can be reversed on DIN clips
  • Professional rising clamp terminals
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Horizontal Flanged Male Pluggable Terminal Block
Pitch 5mm
No. of Ways 8
Termination Rising clamp
Width 50mm
Current Rating 20A
Voltage Rating 450V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot