Camblock Plus CTBPD96VJ/9 5.08mm DIN Rail Mount Vertical Male T/Block 9p

MPN
CTBPD96VJ/9
Brand
CamdenBoss
Order Code
20-3142
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 20 in stock

A 9 pole pluggable male vertical 5.08mm pitch professional rising clamp terminal block designed for DIN rail mounting.

This connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 47.2mm
  • Rating 20A 450V
  • DIN Rail mounting
  • Can be reversed on DIN clips
  • Professional rising clamp terminals
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Vertical Male Pluggable Terminal Block
Pitch 5.08mm
No. of Ways 9
No. of Levels 1
Termination Rising clamp
Width 47.2mm
Wire Gauge (mm²) 2.5mm²
Current Rating 20A
Length 47.2mm
Voltage Rating 450V
Wire Gauge (AWG) 28 to 14AWG

Reviews

Be the first to submit a review

Trustpilot