Camblock Plus CTBPTDVG/9 5mm Triple Decker Rising Clamp Terminal Block 27p

Order Code:

20-3112

Brand: CamdenBoss MPN: CTBPTDVG/9
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
500+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 27 pole 2.5mm triple decker professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • Triple decker terminal blocks
  • Rating 18A 250V
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 2.5mm
No. of Ways 27
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 18A
No. of Levels 3
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot