Camblock Plus CSTBP92HE/3 3.81mm Screwless Pluggable Terminal Block Female 3p

Order Code:

20-3083

Brand: CamdenBoss MPN: CSTBP92HE/3

Discontinued


A 3-pole 3.81mm pitch pluggable screwless terminal block designed for use on PCBs.

This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 12.22mm
  • Rating 10A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Terminal block
Pitch 3.81mm
Current Rating 10A
Colour Green
Length 12.22mm
Mounting Type Pluggable
Series CSTBP92HE
Wire Termination Screwless

You may also like


Trustpilot