Camblock Plus CTB0202/3 10mm Standard Profile Rising Clamp Terminal Block 3p

MPN
CTB0202/3
Brand
CamdenBoss
Order Code
20-3082
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.369
25+ £0.316
100+ £0.303
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 742 in stockFurther 836 despatched in 5 working days

A 3 pole 10mm professional rising clamp terminal block designed for use on PCBs.

This standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • Rating 10A 300V
  • Horizontal cable entry
  • Interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot